
FMWAN1017 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1017-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1017 |
Description | WG ANTENNA WR-10 75-110 GHZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 92.5GHz | |
Frequency Range | 75GHz ~ 110GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.15 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 0.256" (6.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 344,16000 zł | 5 344,16 zł |
| Unit Price without VAT: | 5 344,16000 zł |
|---|---|
| Unit Price with VAT: | 6 573,31680 zł |

