
FMMT1008-P | |
|---|---|
DigiKey Part Number | 5328-FMMT1008-P-ND |
Manufacturer | |
Manufacturer Product Number | FMMT1008-P |
Description | DETECTOR SMA PLUG-SMA JACK 18GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 8GHz ~ 18GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 8GHz ~ 18GHz | |
RF Type | Radar | |
Input Range | 23dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,23000 zł | 1 484,23 zł |
| Unit Price without VAT: | 1 484,23000 zł |
|---|---|
| Unit Price with VAT: | 1 825,60290 zł |

