
FMSMA1010-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1010-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1010-50PK |
Description | 2400-2500 MHZ, 3.67 DBI, STAMPED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 3.67dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 144.78mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination I-PEX |
Frequency (Center/Band) 2.45GHz | Mounting Type Solder |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.510" (12.95mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,06000 zł | 937,06 zł |
| 10 | 804,68000 zł | 8 046,80 zł |
| 25 | 771,63560 zł | 19 290,89 zł |
| Unit Price without VAT: | 937,06000 zł |
|---|---|
| Unit Price with VAT: | 1 152,58380 zł |

