
FMCA1060-12 | |
|---|---|
DigiKey Part Number | 5328-FMCA1060-12-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1060-12 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-402 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,65000 zł | 465,65 zł |
| 10 | 395,85000 zł | 3 958,50 zł |
| 25 | 371,09040 zł | 9 277,26 zł |
| 50 | 353,40220 zł | 17 670,11 zł |
| 100 | 343,59470 zł | 34 359,47 zł |
| Unit Price without VAT: | 465,65000 zł |
|---|---|
| Unit Price with VAT: | 572,74950 zł |

