Parametric Equivalent

FMAT7490-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7490-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7490-10 |
Description | 10 DB FIXED ATTENUATOR NEX10 MAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 5W NEX10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | NEX10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,79000 zł | 827,79 zł |
| Unit Price without VAT: | 827,79000 zł |
|---|---|
| Unit Price with VAT: | 1 018,18170 zł |



