
FMANRBD1024 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1024-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1024 |
Description | ANTENNA TNC PLUG 400 MHZ-520 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Connector Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 2.15dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination TNC Male |
Frequency (Center/Band) 460MHz | Mounting Type Connector Mount |
Frequency Range 400MHz ~ 520MHz | Height (Max) 7.100" (180.34mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 zł | 69,45 zł |
| 10 | 55,36300 zł | 553,63 zł |
| 25 | 51,84680 zł | 1 296,17 zł |
| 100 | 47,97990 zł | 4 797,99 zł |
| 250 | 46,13688 zł | 11 534,22 zł |
| 500 | 45,02626 zł | 22 513,13 zł |
| Unit Price without VAT: | 69,45000 zł |
|---|---|
| Unit Price with VAT: | 85,42350 zł |

