
FMAM7005 | |
|---|---|
DigiKey Part Number | 5328-FMAM7005-ND |
Manufacturer | |
Manufacturer Product Number | FMAM7005 |
Description | VAR GAIN AMP SMA 4-12 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4GHz ~ 12GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 4GHz ~ 12GHz | |
P1dB | 16.5dBm | |
Gain | 47dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V ~ 16V | |
Current - Supply | 360mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 112,60000 zł | 21 112,60 zł |
| Unit Price without VAT: | 21 112,60000 zł |
|---|---|
| Unit Price with VAT: | 25 968,49800 zł |

