
TLV2463IDGS | |
|---|---|
DigiKey Part Number | 296-34443-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2463IDGS |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2463IDGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 zł | 13,03 zł |
| 10 | 9,82100 zł | 98,21 zł |
| 80 | 8,24675 zł | 659,74 zł |
| 160 | 7,89575 zł | 1 263,32 zł |
| 320 | 7,60666 zł | 2 434,13 zł |
| 560 | 7,41102 zł | 4 150,17 zł |
| 1 040 | 7,22763 zł | 7 516,74 zł |
| 2 560 | 7,01174 zł | 17 950,05 zł |
| 5 040 | 6,88185 zł | 34 684,52 zł |
| Unit Price without VAT: | 13,03000 zł |
|---|---|
| Unit Price with VAT: | 16,02690 zł |

