


UCC381DPTR-ADJ | |
|---|---|
DigiKey Part Number | 296-29082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC381DPTR-ADJ |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC381DPTR-ADJ Models |
Category | Voltage Dropout (Max) 0.6V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 650 µA |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.22V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,15817 zł | 40 395,42 zł |
| Unit Price without VAT: | 16,15817 zł |
|---|---|
| Unit Price with VAT: | 19,87455 zł |

