2/2 Transceiver Full RS232 144-TECSBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26522G+

DigiKey Part Number
DS26522G+-ND
Manufacturer
Manufacturer Product Number
DS26522G+
Description
IC TXRX FULL 2/2 144TECSBGA
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 144-TECSBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
DS26522G+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
-
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
144-BGA, CSPBGA
Supplier Device Package
144-TECSBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable