
UC3525AN | |
|---|---|
DigiKey Part Number | 296-11216-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3525AN |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3525AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 zł | 10,23 zł |
| 10 | 7,62700 zł | 76,27 zł |
| 25 | 6,97600 zł | 174,40 zł |
| 100 | 6,25980 zł | 625,98 zł |
| 250 | 5,91860 zł | 1 479,65 zł |
| 500 | 5,71310 zł | 2 856,55 zł |
| 1 000 | 5,54380 zł | 5 543,80 zł |
| 2 500 | 5,36514 zł | 13 412,85 zł |
| 5 000 | 5,25748 zł | 26 287,40 zł |
| Unit Price without VAT: | 10,23000 zł |
|---|---|
| Unit Price with VAT: | 12,58290 zł |







