2631626302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2631626302
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2646480102

DigiKey Part Number
1934-2646480102-ND
Manufacturer
Manufacturer Product Number
2646480102
Description
FERRITE CORE 110OHM SOLID 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
2646480102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
110Ohm @ 100MHz
Material
46
Inner Dimension
0.200" Dia (5.08mm)
Outer Dimension
0.485" Dia (12.32mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,89000 zł2,89 zł
102,02800 zł20,28 zł
251,74520 zł43,63 zł
501,55120 zł77,56 zł
1001,37140 zł137,14 zł
2501,15332 zł288,33 zł
5001,00188 zł500,94 zł
1 2420,99733 zł1 238,68 zł
Manufacturers Standard Package
Unit Price without VAT:2,89000 zł
Unit Price with VAT:3,55470 zł