Uncoated 75 Ferrite Core Toroid Type Length Width 0.311" (7.90mm) Diameter 0.250" (6.35mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2675801202

DigiKey Part Number
1934-2675801202-ND
Manufacturer
Manufacturer Product Number
2675801202
Description
75 ROUND SUPPRESSION CORE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 75 Ferrite Core Toroid Type Length Width 0.311" (7.90mm) Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
EDA/CAD Models
2675801202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Fair-Rite Products Corp.
Initial Permeability (µi)
5000
Packaging
Bulk
Effective Length (le) mm
31.2
Part Status
Active
Effective Area (Ae) mm²
15.0
Core Type
Toroid
Effective Magnetic Volume (Ve) mm³
470.0
Material
75
Finish
Uncoated
Diameter
0.311" (7.90mm)
Height
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
115,62000 zł15,62 zł
1010,68300 zł106,83 zł
259,06040 zł226,51 zł
507,93420 zł396,71 zł
2125,87538 zł1 245,58 zł
Manufacturers Standard Package
Unit Price without VAT:15,62000 zł
Unit Price with VAT:19,21260 zł