BTM431 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-BTM431

DigiKey Part Number
DVK-BTM431-ND
Manufacturer
Manufacturer Product Number
DVK-BTM431
Description
RF EVAL FOR BTM431 2.4GHZ
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
BTM431 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® Classic
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BTM431
Note
-
RF Type
Bluetooth® Classic
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Box
QuantityUnit PriceExt Price
1384,96000 zł384,96 zł
50335,38340 zł16 769,17 zł
Manufacturers Standard Package
Unit Price without VAT:384,96000 zł
Unit Price with VAT:473,50080 zł