




86093967113T55F1LF | |
|---|---|
DigiKey Part Number | 609-5331-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113T55F1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold, GXT™ Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113T55F1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 zł | 25,35 zł |
| 10 | 21,53000 zł | 215,30 zł |
| 25 | 20,18200 zł | 504,55 zł |
| 50 | 19,21800 zł | 960,90 zł |
| 192 | 17,47708 zł | 3 355,60 zł |
| 384 | 16,64318 zł | 6 390,98 zł |
| 576 | 16,17420 zł | 9 316,34 zł |
| 1 152 | 15,40292 zł | 17 744,16 zł |
| Unit Price without VAT: | 25,35000 zł |
|---|---|
| Unit Price with VAT: | 31,18050 zł |





