


ADAPTERBOARD FOR DIGIPILE AND DIGIPYRO TO TYPE | |
|---|---|
DigiKey Part Number | 1601-1011-ND |
Manufacturer | |
Manufacturer Product Number | ADAPTERBOARD FOR DIGIPILE AND DIGIPYRO TO TYPE |
Description | ADAPTER BRD FOR TO TYPE DIGIPYRO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DigiPyro® DigiPyro® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | DigiPyro® | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,53000 zł | 37,53 zł |
| Unit Price without VAT: | 37,53000 zł |
|---|---|
| Unit Price with VAT: | 46,16190 zł |






