Similar

0020-009-000-22 | |
|---|---|
DigiKey Part Number | 1601-0020-009-000-22-ND |
Manufacturer | |
Manufacturer Product Number | 0020-009-000-22 |
Description | LENS WIDE ANG F4 0X-0.1X C-MOUNT |
Customer Reference | |
Detailed Description | Wide Angle Lens F4 0x ~ 0.1x 1" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Magnification | 0x ~ 0.1x | |
Focal Ratio | F4 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 11.0mm | |
Working Distance | 150mm (Min) | |
Depth Of Field | - | |
Resolution | 2µm | |
TV Distortion | - | |
Filter Size | M30 x P0.75 | |
Diameter | 40.5mm Dia | |
Length | 55.3mm | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |




