
ERD416RDZ | |
|---|---|
DigiKey Part Number | 5916-ERD416RDZTR-ND - Tape & Reel (TR) 5916-ERD416RDZCT-ND - Cut Tape (CT) 5916-ERD416RDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERD416RDZ |
Description | ROTARY SWITCH, 16P, FLAT TYPE, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA6T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 zł | 8,84 zł |
| 10 | 7,44700 zł | 74,47 zł |
| 25 | 6,90680 zł | 172,67 zł |
| 50 | 6,51880 zł | 325,94 zł |
| 100 | 6,15230 zł | 615,23 zł |
| 250 | 5,70832 zł | 1 427,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,53269 zł | 3 872,88 zł |
| 1 400 | 5,26041 zł | 7 364,57 zł |
| 2 100 | 5,11510 zł | 10 741,71 zł |
| 3 500 | 4,94626 zł | 17 311,91 zł |
| 4 900 | 4,84340 zł | 23 732,66 zł |
| 7 000 | 4,74133 zł | 33 189,31 zł |
| Unit Price without VAT: | 8,84000 zł |
|---|---|
| Unit Price with VAT: | 10,87320 zł |


