
SMBJ5387A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5387ATR-ND - Tape & Reel (TR) 5272-SMBJ5387ACT-ND - Cut Tape (CT) 5272-SMBJ5387ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5387A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 190 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 0.5 µA @ 137 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 zł | 2,20 zł |
| 10 | 1,36100 zł | 13,61 zł |
| 100 | 0,86940 zł | 86,94 zł |
| 500 | 0,65664 zł | 328,32 zł |
| 1 000 | 0,58801 zł | 588,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50068 zł | 1 502,04 zł |
| 6 000 | 0,45667 zł | 2 740,02 zł |
| 9 000 | 0,43424 zł | 3 908,16 zł |
| 15 000 | 0,40904 zł | 6 135,60 zł |
| 21 000 | 0,39411 zł | 8 276,31 zł |
| 30 000 | 0,37960 zł | 11 388,00 zł |
| 75 000 | 0,36088 zł | 27 066,00 zł |
| Unit Price without VAT: | 2,20000 zł |
|---|---|
| Unit Price with VAT: | 2,70600 zł |

