
BC817-25 | |
|---|---|
DigiKey Part Number | 5272-BC817-25TR-ND - Tape & Reel (TR) 5272-BC817-25CT-ND - Cut Tape (CT) 5272-BC817-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,27500 zł | 2,75 zł |
| 100 | 0,16800 zł | 16,80 zł |
| 500 | 0,12120 zł | 60,60 zł |
| 1 000 | 0,10594 zł | 105,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08643 zł | 259,29 zł |
| 6 000 | 0,07654 zł | 459,24 zł |
| 9 000 | 0,07149 zł | 643,41 zł |
| 15 000 | 0,06581 zł | 987,15 zł |
| 21 000 | 0,06243 zł | 1 311,03 zł |
| 30 000 | 0,05915 zł | 1 774,50 zł |
| 75 000 | 0,05194 zł | 3 895,50 zł |
| 150 000 | 0,04748 zł | 7 122,00 zł |
| 300 000 | 0,04373 zł | 13 119,00 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |




