
824550202 | |
|---|---|
DigiKey Part Number | 732-824550202TR-ND - Tape & Reel (TR) 732-824550202CT-ND - Cut Tape (CT) 732-824550202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550202 |
Description | WE-TVSP POWER TVS DIODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V (Max) | |
Voltage - Breakdown (Min) | 235.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 zł | 7,54 zł |
| 10 | 7,18200 zł | 71,82 zł |
| 100 | 6,82250 zł | 682,25 zł |
| 250 | 6,46344 zł | 1 615,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,74528 zł | 2 872,64 zł |
| Unit Price without VAT: | 7,54000 zł |
|---|---|
| Unit Price with VAT: | 9,27420 zł |

