
MB4S | |
|---|---|
DigiKey Part Number | 5272-MB4STR-ND - Tape & Reel (TR) 5272-MB4SCT-ND - Cut Tape (CT) 5272-MB4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | RECTIFIER BRIDGE DIODE SINGLE 40 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 zł | 0,70 zł |
| 10 | 0,43700 zł | 4,37 zł |
| 100 | 0,26930 zł | 26,93 zł |
| 500 | 0,19618 zł | 98,09 zł |
| 1 000 | 0,17249 zł | 172,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14224 zł | 426,72 zł |
| 6 000 | 0,12695 zł | 761,70 zł |
| 9 000 | 0,11915 zł | 1 072,35 zł |
| 15 000 | 0,11037 zł | 1 655,55 zł |
| 21 000 | 0,10517 zł | 2 208,57 zł |
| 30 000 | 0,10011 zł | 3 003,30 zł |
| 75 000 | 0,08900 zł | 6 675,00 zł |
| 150 000 | 0,08213 zł | 12 319,50 zł |
| 300 000 | 0,07635 zł | 22 905,00 zł |
| Unit Price without VAT: | 0,70000 zł |
|---|---|
| Unit Price with VAT: | 0,86100 zł |

