
XI3030P/RK3C-D1025PAR160681Z15/2N | |
|---|---|
DigiKey Part Number | 1080-XI3030P/RK3C-D1025PAR160681Z15/2NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XI3030P/RK3C-D1025PAR160681Z15/2N |
Description | LED RED 618NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 618nm (610nm ~ 625nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 618nm (610nm ~ 625nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 46lm (36lm ~ 55lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,97535 zł | 5 852,10 zł |
| Unit Price without VAT: | 0,97535 zł |
|---|---|
| Unit Price with VAT: | 1,19968 zł |

