
SS511SURWA/S530-A3/S290 | |
|---|---|
DigiKey Part Number | 1080-SS511SURWA/S530-A3/S290TR-ND - Tape & Reel (TR) 1080-SS511SURWA/S530-A3/S290CT-ND - Cut Tape (CT) 1080-SS511SURWA/S530-A3/S290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS511SURWA/S530-A3/S290 |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 34mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 zł | 7,36 zł |
| 10 | 5,27100 zł | 52,71 zł |
| 100 | 4,02560 zł | 402,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,35125 zł | 2 681,00 zł |
| 1 600 | 3,19101 zł | 5 105,62 zł |
| 2 400 | 3,15974 zł | 7 583,38 zł |
| Unit Price without VAT: | 7,36000 zł |
|---|---|
| Unit Price with VAT: | 9,05280 zł |

