SS205SURWA/S530-A3/S290 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 7,10970 zł
Datasheet
Image for SS205SURWA/S530-A3/S290 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS205SURWA/S530-A3/S290

DigiKey Part Number
1080-SS205SURWA/S530-A3/S290TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS205SURWA/S530-A3/S290
Description
DISP 7-SEG 0.20" SGL RED 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Cathode
Manufacturer
Everlight Electronics Co Ltd
Color
Red
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
2V
Part Status
Active
Current - Test
20mA
Number of Characters
1
Millicandela Rating
12.5mcd
Size / Dimension
0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm)
Wavelength - Peak
632nm
Digit/Alpha Size
0.20" (5.08mm)
Power Dissipation (Max)
60mW
Display Type
7-Segment
Package / Case
10-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELSS-205SURWA/S530-A3/S290Everlight Electronics Co Ltd0ELSS-205SURWA/S530-A3/S290-ND7,10970 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5007,10970 zł31 993,65 zł
Unit Price without VAT:7,10970 zł
Unit Price with VAT:8,74493 zł