
ELT-316SURWA/S530-A3 | |
|---|---|
DigiKey Part Number | ELT-316SURWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | ELT-316SURWA/S530-A3 |
Description | DISPLAY 7SEG 0.36" TRP RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) 12-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ELT-316SURWA/S530-A3 Models |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 3 | Wavelength - Peak 632nm |
Size / Dimension 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 12-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 5,83500 zł | 385,11 zł |
| Unit Price without VAT: | 5,83500 zł |
|---|---|
| Unit Price with VAT: | 7,17705 zł |

