Parametric Equivalent

ELSH-F41R1-0LPNM-AR5R6 | |
|---|---|
DigiKey Part Number | 1080-1255-2-ND - Tape & Reel (TR) 1080-1255-1-ND - Cut Tape (CT) 1080-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSH-F41R1-0LPNM-AR5R6 |
Description | LED SHUEN RED 625NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHUEN Red 625nm (620nm ~ 630nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 49lm (45lm ~ 52lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1218 (3246 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.120" L x 0.177" W (3.05mm x 4.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.085" (2.15mm) |
Voltage - Forward (Vf) (Typ) 2.35V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 60 lm/W | Base Product Number |
Current - Max 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSH-F51R1-0LPNM-AR5R6 | Everlight Electronics Co Ltd | 0 | 1080-1259-2-ND | 7,40578 zł | Parametric Equivalent |


