
EAST1615YGA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1615YGA0TR-ND - Tape & Reel (TR) 1080-EAST1615YGA0CT-ND - Cut Tape (CT) 1080-EAST1615YGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1615YGA0 |
Description | LED GRN/YLW CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Yellow 572nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST1615YGA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,89900 zł | 8,99 zł |
| 100 | 0,63570 zł | 63,57 zł |
| 500 | 0,51732 zł | 258,66 zł |
| 1 000 | 0,47818 zł | 478,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,44485 zł | 889,70 zł |
| 4 000 | 0,41653 zł | 1 666,12 zł |
| 6 000 | 0,40198 zł | 2 411,88 zł |
| 10 000 | 0,38553 zł | 3 855,30 zł |
| 14 000 | 0,37574 zł | 5 260,36 zł |
| 20 000 | 0,36619 zł | 7 323,80 zł |
| 50 000 | 0,34509 zł | 17 254,50 zł |
| 100 000 | 0,33195 zł | 33 195,00 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

