Image for EASRL3216GA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASRL3216GA0

DigiKey Part Number
EASRL3216GA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASRL3216GA0
Description
LED YLW-GRN CLEAR 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EASRL3216GA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,30036 zł1 802,16 zł
Unit Price without VAT:0,30036 zł
Unit Price with VAT:0,36944 zł