Parametric Equivalent

EASR3212WA1 | |
|---|---|
DigiKey Part Number | EASR3212WA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASR3212WA1 |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASR3212WA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,33244 zł | 1 994,64 zł |
| Unit Price without VAT: | 0,33244 zł |
|---|---|
| Unit Price with VAT: | 0,40890 zł |

