
67-21UYC/S530-A3/TR8 | |
|---|---|
DigiKey Part Number | 1080-67-21UYC/S530-A3/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21UYC/S530-A3/TR8 |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,52976 zł | 3 178,56 zł |
| Unit Price without VAT: | 0,52976 zł |
|---|---|
| Unit Price with VAT: | 0,65160 zł |

