
67-21S/Y2C-D8595B7L32128Z6/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/Y2C-D8595B7L32128Z6/2TTR-ND - Tape & Reel (TR) 1080-67-21S/Y2C-D8595B7L32128Z6/2TCT-ND - Cut Tape (CT) 1080-67-21S/Y2C-D8595B7L32128Z6/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-21S/Y2C-D8595B7L32128Z6/2T |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 590nm (585nm ~ 595nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 70mA |
Mfr | Luminous Flux @ Current/Temperature 11lm (9lm ~ 13lm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Wavelength 590nm (585nm ~ 595nm) | Package / Case 1411 (3528 Metric) |
Current - Test 60mA | Supplier Device Package 1411 |
Voltage - Forward (Vf) (Typ) 2.45V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Lumens/Watt @ Current - Test 75 lm/W | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,24200 zł | 12,42 zł |
| 100 | 0,89230 zł | 89,23 zł |
| 500 | 0,73424 zł | 367,12 zł |
| 1 000 | 0,68218 zł | 682,18 zł |
| 2 000 | 0,63794 zł | 1 275,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60037 zł | 2 401,48 zł |
| 8 000 | 0,56849 zł | 4 547,92 zł |
| 12 000 | 0,55214 zł | 6 625,68 zł |
| 20 000 | 0,53750 zł | 10 750,00 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |


