Similar

67-21/T2C-YV2W2B22/2A0 | |
|---|---|
DigiKey Part Number | 67-21/T2C-YV2W2B22/2A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/T2C-YV2W2B22/2A0 |
Description | LED WHITE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.70mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,54113 zł | 9 246,78 zł |
| Unit Price without VAT: | 1,54113 zł |
|---|---|
| Unit Price with VAT: | 1,89559 zł |


