Image for 23-21/R6SC-BL2M2AX/2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-21/R6SC-BL2M2AX/2A

DigiKey Part Number
1080-23-21/R6SC-BL2M2AX/2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23-21/R6SC-BL2M2AX/2A
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.40mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.