MFR Recommended
Similar

19-217/R6C-AL1M2VY/3T | |
|---|---|
DigiKey Part Number | 1080-1585-2-ND - Tape & Reel (TR) 1080-1585-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 19-217/R6C-AL1M2VY/3T |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |







