MFR Recommended

19-21/G6C-JN1P1B/3T | |
|---|---|
DigiKey Part Number | 1080-19-21/G6C-JN1P1B/3TTR-ND - Tape & Reel (TR) 1080-19-21/G6C-JN1P1B/3TCT-ND - Cut Tape (CT) 1080-19-21/G6C-JN1P1B/3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-21/G6C-JN1P1B/3T |
Description | LED YLW-GRN CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.05V 2-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 2-SMD |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-21/G6C-JN1P1B/4T | Everlight Electronics Co Ltd | 0 | 1080-19-21/G6C-JN1P1B/4TTR-ND | 0,11598 zł | MFR Recommended |

