16V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE150-16SX-F-W6

DigiKey Part Number
2387-DTE150-16SX-F-W6-ND
Manufacturer
Manufacturer Product Number
DTE150-16SX-F-W6
Description
AC/DC DESKTOP ADAPTER 16V 150W
Customer Reference
Detailed Description
16V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Manufacturer
ETA-USA
No Load Power Consumption
150mW
Series
Applications
ITE (Commercial)
Packaging
Retail Package
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
39" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Voltage - Output
16V
Approval Agency
CB, CE, TUV, UL
Current - Output (Max)
9.38A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate 606,85 zł flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.