


WIT-40LAR | |
|---|---|
DigiKey Part Number | RPC5369-ND |
Manufacturer | |
Manufacturer Product Number | WIT-40LAR |
Description | CBL TIE LOCKING BLACK 40LB 7.68" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.264" (6.70mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-40LAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.264" (6.70mm) | |
Length - Actual | 0.640' (195.00mm, 7.68") | |
Mounting Type | Push Mount, Releasable Arrowhead | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,17880 zł | 1 178,80 zł |
| 2 000 | 1,12251 zł | 2 245,02 zł |
| 3 000 | 1,09085 zł | 3 272,55 zł |
| 5 000 | 1,05224 zł | 5 261,20 zł |
| 7 000 | 1,02755 zł | 7 192,85 zł |
| 10 000 | 1,00202 zł | 10 020,20 zł |
| Unit Price without VAT: | 1,17880 zł |
|---|---|
| Unit Price with VAT: | 1,44992 zł |

