Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Supporting your Project: Printed Circuit Board Solutions

R906-8

DigiKey Part Number
R906-8-ND
Manufacturer
Manufacturer Product Number
R906-8
Description
ROUND SPACER NYLON 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Datasheet
 Datasheet
EDA/CAD Models
R906-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.085" (2.16mm)
Diameter - Outside
0.148" (3.76mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 719
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10,51000 zł0,51 zł
50,42600 zł2,13 zł
100,39600 zł3,96 zł
250,35640 zł8,91 zł
500,33080 zł16,54 zł
1000,30850 zł30,85 zł
2500,28260 zł70,65 zł
5000,26530 zł132,65 zł
1 0000,24989 zł249,89 zł
Manufacturers Standard Package
Unit Price without VAT:0,51000 zł
Unit Price with VAT:0,62730 zł