


LWSBH-2-01 | |
|---|---|
DigiKey Part Number | RPC4314-ND |
Manufacturer | |
Manufacturer Product Number | LWSBH-2-01 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.340" H (11.13mm x 8.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWSBH-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.340" H (11.13mm x 8.64mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.608" (15.44mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.720" (18.30mm) | |
Panel Hole Size | 0.312" (7.92mm) | |
Material Thickness | 0.085" (2.16mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 zł | 1,25 zł |
| 10 | 1,06800 zł | 10,68 zł |
| 25 | 1,00080 zł | 25,02 zł |
| 50 | 0,95300 zł | 47,65 zł |
| 100 | 0,90760 zł | 90,76 zł |
| 250 | 0,85064 zł | 212,66 zł |
| 500 | 0,80998 zł | 404,99 zł |
| 1 000 | 0,77124 zł | 771,24 zł |
| 3 000 | 0,71367 zł | 2 141,01 zł |
| Unit Price without VAT: | 1,25000 zł |
|---|---|
| Unit Price with VAT: | 1,53750 zł |


