
LP3-195-0250 | |
|---|---|
DigiKey Part Number | 145-LP3-195-0250-ND |
Manufacturer | |
Manufacturer Product Number | LP3-195-0250 |
Description | PC LIGHT PIPE 0.195 DIA X 0250 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.93mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,54000 zł | 15,40 zł |
| 100 | 1,11030 zł | 111,03 zł |
| 500 | 0,91724 zł | 458,62 zł |
| 1 000 | 0,85375 zł | 853,75 zł |
| 2 000 | 0,79976 zł | 1 599,52 zł |
| 5 000 | 0,74072 zł | 3 703,60 zł |
| 10 000 | 0,70387 zł | 7 038,70 zł |
| 25 000 | 0,66367 zł | 16 591,75 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

