Standard, Locking Green 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT027G

DigiKey Part Number
RPC3752-ND
Manufacturer
Manufacturer Product Number
CT027G
Description
CBL TIE LOCKING GRN 50LB 1.208'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.189" (4.80mm)
Length - Actual
1.208' (368.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1000,68120 zł68,12 zł
2000,64875 zł129,75 zł
3000,63047 zł189,14 zł
5000,60808 zł304,04 zł
7000,59376 zł415,63 zł
1 0000,57898 zł578,98 zł
2 5000,54270 zł1 356,75 zł
5 0000,51679 zł2 583,95 zł
10 0000,49212 zł4 921,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,68120 zł
Unit Price with VAT:0,83788 zł