
3404400014 | |
|---|---|
DigiKey Part Number | 145-3404400014-ND |
Manufacturer | |
Manufacturer Product Number | 3404400014 |
Description | THUMB SCREW HEX HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3404400014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.183" (4.65mm) | |
Head Height | - | |
Length - Below Head | 0.141" (3.57mm) | |
Length - Overall | 0.253" (6.43mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 5 | 0,44600 zł | 2,23 zł |
| 10 | 0,40900 zł | 4,09 zł |
| 25 | 0,37040 zł | 9,26 zł |
| 50 | 0,34400 zł | 17,20 zł |
| 100 | 0,32030 zł | 32,03 zł |
| 250 | 0,29344 zł | 73,36 zł |
| 500 | 0,27562 zł | 137,81 zł |
| 1 000 | 0,25969 zł | 259,69 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |



