
3250013087 | |
|---|---|
DigiKey Part Number | 145-3250013087-ND |
Manufacturer | |
Manufacturer Product Number | 3250013087 |
Description | CAP SCREW HEX SLOTTED 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | - | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.239" (31.47mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95724 zł | 1 978,62 zł |
| Unit Price without VAT: | 3,95724 zł |
|---|---|
| Unit Price with VAT: | 4,86741 zł |

