
22CC37B0125 | |
|---|---|
DigiKey Part Number | 145-22CC37B0125-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37B0125 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37B0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.140" (3.56mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,29300 zł | 2,93 zł |
| 25 | 0,27280 zł | 6,82 zł |
| 50 | 0,26040 zł | 13,02 zł |
| 100 | 0,24800 zł | 24,80 zł |
| 250 | 0,23228 zł | 58,07 zł |
| 500 | 0,22114 zł | 110,57 zł |
| 1 000 | 0,21057 zł | 210,57 zł |
| 2 500 | 0,19736 zł | 493,40 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

