
13RS075051 | |
|---|---|
DigiKey Part Number | 145-13RS075051-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075051 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 zł | 2,42 zł |
| 5 | 2,01000 zł | 10,05 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 25 | 1,70800 zł | 42,70 zł |
| 50 | 1,60020 zł | 80,01 zł |
| 100 | 1,50330 zł | 150,33 zł |
| 250 | 1,39136 zł | 347,84 zł |
| 500 | 1,31702 zł | 658,51 zł |
| 1 000 | 1,25056 zł | 1 250,56 zł |
| Unit Price without VAT: | 2,42000 zł |
|---|---|
| Unit Price with VAT: | 2,97660 zł |

