


10SC312012 | |
|---|---|
DigiKey Part Number | RPC7142-ND |
Manufacturer | |
Manufacturer Product Number | 10SC312012 |
Description | WASHER SHOULDER 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC312012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Diameter - Shoulder | 0.360" (9.14mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 5 | 0,45400 zł | 2,27 zł |
| 10 | 0,42200 zł | 4,22 zł |
| 25 | 0,38160 zł | 9,54 zł |
| 50 | 0,35360 zł | 17,68 zł |
| 100 | 0,32980 zł | 32,98 zł |
| 250 | 0,30212 zł | 75,53 zł |
| 500 | 0,28378 zł | 141,89 zł |
| 1 000 | 0,26739 zł | 267,39 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |

