


10SC006009 | |
|---|---|
DigiKey Part Number | RPC7172-ND |
Manufacturer | |
Manufacturer Product Number | 10SC006009 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC006009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.170" (4.32mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 5 | 0,43200 zł | 2,16 zł |
| 10 | 0,40000 zł | 4,00 zł |
| 25 | 0,36080 zł | 9,02 zł |
| 50 | 0,33460 zł | 16,73 zł |
| 100 | 0,31220 zł | 31,22 zł |
| 250 | 0,28568 zł | 71,42 zł |
| 500 | 0,26830 zł | 134,15 zł |
| 1 000 | 0,25275 zł | 252,75 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

