Similar

UCP05U-120-36 | |
|---|---|
DigiKey Part Number | UCP05U-120-36-ND |
Manufacturer | |
Manufacturer Product Number | UCP05U-120-36 |
Description | LED DRIVER CC AC/DC 28-36V 120MA |
Customer Reference | |
Detailed Description | 120mA 28 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | UCP05U-120-36 Models |
Category | Current - Output (Max) 120mA |
Manufacturer ERP Power, LLC | Power (Watts) 4 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 40°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.33" L x 1.06" W x 0.65" H (110.0mm x 26.9mm x 16.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency cRUcs, FC, CE, CB |
Voltage - Input (Max) 132VAC | Mounting Type Chassis Mount |
Voltage - Output 28 ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED06W120-030-C0200-LT | Thomas Research Products | 0 | 1121-1542-ND | 95,20108 zł | Similar |


