Similar

UCP20U-480-36 | |
|---|---|
DigiKey Part Number | 1800-1085-ND |
Manufacturer | |
Manufacturer Product Number | UCP20U-480-36 |
Description | LED DRIVER CC AC/DC 28-36V 480MA |
Customer Reference | |
Detailed Description | 480mA 28 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | UCP20U-480-36 Models |
Category | Current - Output (Max) 480mA |
Manufacturer ERP Power, LLC | Power (Watts) 17 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Obsolete | Efficiency 87% |
DigiKey Programmable Not Verified | Termination Style Wire Leads |
Type Constant Current | Size / Dimension 4.33" L x 1.06" W x 0.65" H (110.0mm x 26.9mm x 16.5mm) |
Topology AC DC Converter | Approval Agency cRUcs, FC, CE, CB |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Output 28 ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED16W120-036-C0450-LT | Thomas Research Products | 0 | 1121-1441-ND | 140,40244 zł | Similar |


